Dahle 72-00981-14987 Rotary cutter for papers & canvasses, precision cutting

MPN
72-00981-14987
Brand
Dahle
EAN-13
4009729069127
Order Code
18-7993
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £35.48 £30.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Dahle 72-00981-14987 set of Cutter Heads for use with Dahle model 508 (generation 3) rotary cutter. This creative set comprises three cutting heads; one of each of perforation, fold and laid cut.

These cutter heads are specifically designed for precision cutting of papers and canvasses. The heads incorporate a razor-sharp, circular blade that ensures clean and straight cuts, making it suitable for professional and office environments where accuracy is paramount. Crafted to accommodate a variety of materials, the cutters are particularly effective in engineering applications such as prototype development, scale modelling, and detailed design tasks requiring precise material segmentation. Their durable construction ensure reliable performance, offering consistent results in cutting tasks required in technical and creative industries.


Type Rotary cutter heads
Colour Grey, red
Pack Quantity 1
Depth 400mm
Height 200mm
Width 300mm

Reviews

Be the first to submit a review

Trustpilot