Dahle 72-00558-15004 Dahle 558 Rotary cutter A0 cuts 7 sheets of A4 80gsm

MPN
72-00558-15004
Brand
Dahle
EAN-13
4009729069578
Order Code
18-7991
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £213.72 £181.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 04/12/2026

Dahle 72-00558-15004 is a precision-engineered rotary cutter designed for accurate and efficient cutting tasks, specifically catering to larger format requirements. This Dahle 558 cutter is capable of slicing through up to 7 sheets of A4 paper with a weight of 80 gsm, making it an ideal tool for a variety of professional and technical applications. The cutter offers a generous A0 cutting capacity, allowing for extensive use in environments such as architectural studios, graphic design firms, and engineering offices where precision trimming of papers and canvasses is critical. The design ensures stable operation with a self-sharpening system, maintaining clean and precise edges for materials that are frequently required in technical and creative processes.
Type Rotary cutter
Pack Quantity 1
Content 1
Cutting Height 0.7mm
Cutting Length 1300mm
Cutting power A4 80 g/m² 7
Desk Depth 395cm
Paper Size (max.) A0
Table width 1520mm

Reviews

Be the first to submit a review

Trustpilot