Dahle 72-00550-15000 Rotary cutter A4 yellow max 20 sheets 80 gsm paper

MPN
72-00550-15000
Brand
Dahle
EAN-13
4009729069530
Order Code
18-7987
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £112.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 04/12/2026

Dahle 72-00550-15000, the Dahle 550 Rotary cutter, is a precision tool designed for cutting A4-sized sheets of paper. This rotary cutter is capable of efficiently cutting up to 20 sheets of 80 gsm paper simultaneously, ensuring clean and accurate cuts for various engineering tasks. Its solid construction and reliable cutting mechanism make it an ideal choice for applications requiring precise paper trimming, such as preparing architectural drawings, technical plans, or other documentation requiring high-quality presentation. The bright yellow colour aids in visibility, allowing for safe and effective operation in busy work environments.
Type Rotary cutter
Colour Black
Pack Quantity 20 Sheets
Content 1
Cutting Length 360mm
Cutting power A4 80 g/m² 20
Desk Depth 395cm
Paper Size (max.) A4
Rack size 483 mm (19")
Table width 580mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot