Dahle 72-00507-24040 507 Rotary cutter A4 Cutting power 8 sheets 80gsm

MPN
72-00507-24040
Brand
Dahle
EAN-13
4009729069066
Order Code
18-7985
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £43.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Dahle 72-00507-24040, the Dahle 507 Rotary Cutter, is an efficient tool designed for precise cutting tasks, accommodating an A4 size sheet with a cutting capacity of up to eight sheets of 80 gsm paper at once. This rotary cutter is engineered to ensure clean, straight cuts without the need for recalibration, making it indispensable in environments where high accuracy is required, such as design studios, architectural firms, and print shops. The cutter's robust construction and reliable performance are ideal for repetitive, precise paper cutting tasks, enhancing productivity by reducing material wastage and improving the speed and accuracy of cutting processes.
Type Rotary cutter
Pack Quantity 1
Content 1
Cutting Length 320mm
Cutting power A4 80 g/m² 8
Desk Depth 208cm
Paper Size (max.) A4
Table width 449mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot