Dahle 72-00554-15002 554 Rotary Cutter A2 Cuts 20 sheets A4 80gsm papers

MPN
72-00554-15002
Brand
Dahle
EAN-13
4009729069554
Order Code
18-7989
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £127.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 03/12/2026

Dahle 72-00554-15002, 04009729069554, is a precision-engineered rotary cutter model 554, designed to cater to professional environments needing precise paper and canvas cutting. This rotary cutter accommodates A2 paper formats and can efficiently cut up to 20 sheets of A4 paper at 80 g/m² in a single operation. Its robust construction is ideal for engineering applications where accurate and consistent cutting of technical documents, architectural plans, and other material requiring clean-cut edges is critical. With the ability to handle a variety of paper weights, the Dahle 554 is a reliable tool for engineers, architects, and graphic designers who demand precision and durability in their cutting equipment.
Type Rotary cutter
Colour Blue
Pack Quantity 20 Sheets
Content 1
Cutting Height 2mm
Cutting power A4 80 g/m² 20
Desk Depth 395cm
Desk Material Metal
Material Metal
Paper Size (max.) A2
Rack size 483 mm (19")
Table width 940mm
Width 395mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot