Cuprinol 5083458 Anti-Slip Decking Stain Vermont Green 2.5 litre

MPN
5083458
Brand
Cuprinol
EAN-13
5010212519714
Order Code
95-3421
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £20.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Cuprinol Anti-Slip Decking Stain with invisible anti-slip microbeads gives a semi-transparent matt finish specially formulated for all types of timber decking. It provides both colour and a tough durable protective coat that resists cracking and peeling.

It is water repellent to help prevent wood cracking and splitting and it is showerproof in less than an hour. Also suitable for use on other garden wood and is safe for plants and pets when dry.

It has an average coverage of approx. 20m² with 2 coats

Cuprinol Anti-Slip Decking Stain

Colour: Vermont Green
Size: 2.5 litre.


Type Stain
Colour Green
Finish N/A
Size 2.5L

Reviews

Be the first to submit a review

Trustpilot