CREE C503B-BCN-CV0Z0461 LED wired Blue Circular 5mm 4.8cd 30° 30mA 3.2V |
18-7717
|
|
Despatched within 4 working days - 14 in stock
|
20+ £0.210
Price per unit Ex VAT
|
Blue |
3.2V |
30mA |
30° |
|
5mm |
(L x W x H) 33.8 x 5.8 x 5.4 mm |
|
5.4mm |
33.8mm |
4.8cd |
+95°C |
+95°C |
470nm |
5.8mm |
LED wired |
1 |
Circular |
-40°C |
-40°C |
CREE C503B-BCS-CV0Z0461 LED Blue Circular 5mm 4.8 cd 30° 30mA 3.2V |
18-7718
|
|
Despatched within 4 working days - 251 in stock
|
20+ £0.196
Price per unit Ex VAT
|
Blue |
3.2V |
30mA |
30° |
|
5mm |
(L x W x H) 33.8 x 5.8 x 5.4 mm |
|
5.4mm |
33.8mm |
4.8cd |
+95°C |
+95°C |
470nm |
5.8mm |
LED wired |
1 |
Circular |
-40°C |
-40°C |
CREE C503B-RCN-CW0Z0AA1 LED Wired Red Circular 5mm 5.1cd 30° 50mA 2.1V |
18-7719
|
|
Despatched within 4 working days - 281 in stock
|
25+ £0.119
Price per unit Ex VAT
|
Red |
2.1V |
50mA |
30° |
|
5mm |
(L x W x H) 33.8 x 5.8 x 5.4 mm |
|
5.4mm |
33.8mm |
5.1cd |
+100°C |
+100°C |
624nm |
5.8mm |
LED wired |
1 |
Circular |
-40°C |
-40°C |
CREE CP41B-WES-CL0P0134 LED Cold white Circular 3mm 5.2cd 60° 35mA 3.6V |
18-7721
|
|
Despatched within 4 working days - 35 in stock
|
10+ £0.399
Price per unit Ex VAT
|
Cold white |
3.6V |
35mA |
60° |
7lm |
3mm |
(L x W x H) 9.1 x 7.6 x 7.6 mm |
0.2905 0.2895; |
7.6mm |
9.1mm |
5.2cd |
+95°C |
+95°C |
|
7.6mm |
LED wired |
1 |
Circular |
-40°C |
-40°C |
CREE CP41B-WGS-CK0P0154 LED wired Cold white Circular 3mm 90° 3.0cd 3.6V 35mA |
18-7722
|
|
Despatched within 4 working days - 237 in stock
|
10+ £0.288
Price per unit Ex VAT
|
Cold white |
3.6V |
35mA |
90° |
7lm |
3mm |
(L x W x H) 8.49 x 7.6 x 7.6 mm |
0.2905 0.2895; |
7.6mm |
8.49mm |
3.0cd |
+95°C |
+95°C |
|
7.6mm |
LED wired |
1 |
Circular |
-40°C |
-40°C |