CREE CP41B-WES-CL0P0134 LED Cold white Circular 3mm 5.2cd 60° 35mA 3.6V

MPN
CP41B-WES-CL0P0134
Brand
Cree
EAN-13
2050003880671
Order Code
18-7721
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.399
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

Cree CP41B-WES-CL0P0134 is a high-performance cold white circular LED distinguished by its 3 mm size, offering a luminous intensity of 5.2 candela with a viewing angle of 60 degrees, making it ideal for precision lighting applications. Operating at a forward current of 35 mA and a forward voltage of 3.6 V, this light emitting diode is optimised for low power consumption while delivering consistent single-wavelength light output. Commonly utilised in various engineering applications, such as backlighting, indicator lights, and electronic display panels, this LED provides a reliable solution for semiconductor lighting needs where space and efficiency are critical factors.
Type LED wired
LED Colour Cold white
Forward Voltage 3.6V
Forward Current 35mA
Luminosity 7lm
Viewing Angle 60°
Casing 3mm
Colour coordinates 0.2905 0.2895;
Content 1
Dimensions (L x W x H) 9.1 x 7.6 x 7.6 mm
Height 7.6mm
Length 9.1mm
Lens Type Circular
Light intensity I(V) 5.2cd
Max. temperature +95°C
Maximum Temperature +95°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Type (LEDs) Water clear
Width 7.6mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot