CREE C503B-BCN-CV0Z0461 LED wired Blue Circular 5mm 4.8cd 30° 30mA 3.2V

MPN
C503B-BCN-CV0Z0461
Brand
Cree
EAN-13
2050003880367
Order Code
18-7717
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.210
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

CREE C503B-BCN-CV0Z0461 is a high-efficiency, blue, circular LED designed with a 5 mm package, offering a luminous intensity of 4.8 candela at a 30-degree viewing angle. This light-emitting diode operates with a forward current of 30 mA and a typical forward voltage of 3.2 V, making it well-suited for applications requiring bright and focused illumination. Ideal for use in various engineering projects, it can be deployed in applications such as signalling, indicator lamps, and general-purpose lighting where a single wavelength light source is necessary. Its robust construction and reliable performance make it an excellent choice for both consumer electronics and industrial equipment. The C503B-BCN-CV0Z0461 ensures consistent light output, contributing to enhanced visual clarity in numerous semiconductor lighting implementations.
Type LED wired
LED Colour Blue
Forward Voltage 3.2V
Forward Current 30mA
Viewing Angle 30°
Casing 5mm
Content 1
Dimensions (L x W x H) 33.8 x 5.8 x 5.4 mm
Height 5.4mm
Length 33.8mm
Lens Type Circular
Light intensity I(V) 4.8cd
Max. temperature +95°C
Maximum Temperature +95°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Type (LEDs) Water clear
Wavelength 470nm
Width 5.8mm

Reviews

Be the first to submit a review

Trustpilot