CREE CP41B-WGS-CK0P0154 LED wired Cold white Circular 3mm 90° 3.0cd 3.6V 35mA

MPN
CP41B-WGS-CK0P0154
Brand
Cree
EAN-13
2050003880688
Order Code
18-7722
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.288
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 237 in stock

CREE CP41B-WGS-CK0P0154 is a high-performance LED designed for applications requiring precise and consistent cold white illumination. This 3mm circular LED is engineered to operate at a forward voltage of 3.6V with a typical current of 35mA, delivering a luminous intensity of 3.0 candela with a beam angle of 90 degrees. Its advanced semiconductor construction ensures reliable performance and longevity, making it suitable for various engineering applications such as indicator lights, display backlighting, and outdoor lighting systems where precise and efficient lighting is critical. The CP41B-WGS-CK0P0154 also benefits from a robust design, providing durability in demanding environments. This LED's specific single-wavelength feature allows for consistent colour output, a vital attribute for both industrial and commercial lighting architectures.
Type LED wired
LED Colour Cold white
Forward Voltage 3.6V
Forward Current 35mA
Luminosity 7lm
Viewing Angle 90°
Casing 3mm
Colour coordinates 0.2905 0.2895;
Content 1
Dimensions (L x W x H) 8.49 x 7.6 x 7.6 mm
Height 7.6mm
Length 8.49mm
Lens Type Circular
Light intensity I(V) 3.0cd
Max. temperature +95°C
Maximum Temperature +95°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Type (LEDs) Water clear
Width 7.6mm

Reviews

Be the first to submit a review

Trustpilot