CREE C503B-RCN-CW0Z0AA1 LED Wired Red Circular 5mm 5.1cd 30° 50mA 2.1V

MPN
C503B-RCN-CW0Z0AA1
Brand
Cree
EAN-13
2050003880459
Order Code
18-7719
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
25+ £0.119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 282 in stock

CREE C503B-RCN-CW0Z0AA1 LED is an advanced semiconductor lighting component designed for precise optical applications. This red wired circular LED features a 5 mm package that delivers a luminous intensity of 5.1 candela with a viewing angle of 30 degrees. Rated at a forward current of 50 mA and a forward voltage of 2.1 V, this light-emitting diode is optimised for efficient performance in applications such as indicator lights, display boards, and decorative lighting systems. Its single wavelength design ensures consistent red illumination, making it ideal for both consumer electronics and specialised industrial uses where precise control of light output is required. This product underscores CREE's commitment to providing high-quality LED solutions suited for diverse engineering challenges.
Type LED wired
LED Colour Red
Forward Voltage 2.1V
Forward Current 50mA
Viewing Angle 30°
Casing 5mm
Content 1
Dimensions (L x W x H) 33.8 x 5.8 x 5.4 mm
Height 5.4mm
Length 33.8mm
Lens Type Circular
Light intensity I(V) 5.1cd
Max. temperature +100°C
Maximum Temperature +100°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Type (LEDs) Water clear
Wavelength 624nm
Width 5.8mm

Reviews

Be the first to submit a review

Trustpilot