CREE C503B-BCS-CV0Z0461 LED Blue Circular 5mm 4.8 cd 30° 30mA 3.2V

MPN
C503B-BCS-CV0Z0461
Brand
Cree
EAN-13
2050003880374
Order Code
18-7718
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.196
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 252 in stock

CREE's C503B-BCS-CV0Z0461 is a blue circular LED component featuring a 5mm package size, offering a luminous intensity of 4.8 candela at a viewing angle of 30 degrees. This LED operates at a forward current of 30 milliamperes and a forward voltage of 3.2 volts, making it suitable for a range of applications requiring precise, single-wavelength blue light. As a semiconductor lighting option, it is commonly utilised in signalling, backlighting, and indicator lights where reliable and efficient light output is essential. Its durable design and efficient power usage make it well-suited for both consumer electronics and industrial control systems. The C503B-BCS-CV0Z0461 is engineered for integration into systems that demand dependable and consistent blue illumination.
Type LED wired
LED Colour Blue
Forward Voltage 3.2V
Forward Current 30mA
Viewing Angle 30°
Casing 5mm
Content 1
Dimensions (L x W x H) 33.8 x 5.8 x 5.4 mm
Height 5.4mm
Length 33.8mm
Lens Type Circular
Light intensity I(V) 4.8cd
Max. temperature +95°C
Maximum Temperature +95°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Type (LEDs) Water clear
Wavelength 470nm
Width 5.8mm

Reviews

Be the first to submit a review

Trustpilot