Contrinex DW-AD-623-03-960 Proximity Sensor 3mm Shielded PNP |
11-6465
|
|
Despatched within 4 working days - 35 in stock
|
1+ £60.39
| 1+ |
£60.39 |
| 10+ |
£57.60 |
| 100+ |
£57.32 |
Price per unit Ex VAT
|
3mm |
2.00m |
Cable, open end |
(Ø x L) 3 mm x 12 mm |
1 maker |
Stainless steel |
shielded |
IP67 |
12mm |
70°C |
|
DW-AD-623-03-960 |
|
10 - 30 V DC |
|
3mm |
1mm |
8000Hz |
|
Inductive proximity sensor |
Contrinex 320820402 Inductive Sensor 40x40mm Non-Shielded PNP Square Design |
11-6466
|
|
|
1+ £49.08
Price per unit Ex VAT
|
|
|
M12 (4-pin) |
(L x W) 40 mm x 40 mm |
|
Polyamide |
non-shielded |
IP68, IP69K |
40mm |
85°C |
DW-AS-61 A-C44 |
|
DW-AS-61A-C44 |
10 - 30 V DC |
|
40 x 40 mm |
30mm |
100Hz |
40mm |
Inductive proximity sensor |
Contrinex 320 820 404 Inductive Sensor 40x40 mm Shielded PNP Square Design |
11-6467
|
|
|
1+ £39.79
Price per unit Ex VAT
|
|
|
M12 (4-pin) |
(L x W) 40 mm x 40 mm |
|
Polyamide |
shielded |
IP68, IP69K |
40mm |
85°C |
|
DW-AS-62A-C44 |
|
10 - 30 V DC |
|
40 x 40 mm |
20mm |
100Hz |
40mm |
Inductive proximity sensor |
Contrinex 320820406 Inductive Sensor 40x40 mm Non-Shielded PNP Square |
11-6468
|
|
Despatched within 4 working days - 9 in stock
|
1+ £50.32
| 1+ |
£50.32 |
| 10+ |
£48.00 |
| 100+ |
£47.76 |
Price per unit Ex VAT
|
|
|
M12 (4-pin) |
(L x W) 40 mm x 40 mm |
|
Polyamide |
non-shielded |
IP68, IP69K |
40mm |
85°C |
DW-AS-63 A-C44 |
|
DW-AS-63A-C44 |
10 - 30 V DC |
|
40 x 40 mm |
40mm |
100Hz |
40mm |
Inductive proximity sensor |
Contrinex DW-AD-603-C5 Inductive Sensor 5x5mm Shielded PNP High Stability |
11-6469
|
|
Available to back order
|
1+ £58.15
Price per unit Ex VAT
|
|
2.00m |
Cable, open end |
|
1 maker |
Brass |
shielded |
IP67 |
25mm |
70°C |
|
DW-AD-603-C5 |
|
|
PNP |
5 x 5 mm |
0.8mm |
3000Hz |
|
Inductive proximity sensor |