Contrinex 320 820 404 Inductive Sensor 40x40 mm Shielded PNP Square Design

MPN
320 820 404
Brand
Contrinex
EAN-13
4064161261935
Order Code
11-6467
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £46.00 £39.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Contrinex inductive proximity sensor DW-AS-62A-C44, with dimensions of 40 x 40 mm, is a shielded PNP device used for inductive proximity detection. It excels in precise object detection without physical contact, making it ideal for automation and manufacturing environments. Typically, it's deployed in production lines for presence sensing and position feedback.
Type Inductive proximity sensor
Connector M12 (4-pin)
Dim (L x W) 40 mm x 40 mm
Enclosure material Polyamide
Installation type shielded
IP Rating IP68, IP69K
Length 40mm
Max. operating voltage 30V DC
Maximum Temperature 85°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute DW-AS-62A-C44
Operating Voltage 10 - 30 V DC
Output Type PNP
Size 40 x 40 mm
Switching distance (max.) 20mm
Switching Frequency 100Hz
Width 40mm

Reviews

Be the first to submit a review

Trustpilot