Contrinex DW-AD-623-03-960 Proximity Sensor 3mm Shielded PNP

MPN
320 320 003
Brand
Contrinex
EAN-13
2050001685537
Order Code
11-6465
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £66.37 £60.39
10+ £57.60
100+ £57.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Contrinex Inductive proximity sensor DW-AD-623-03-960 is a 3 mm shielded PNP device designed for precise inductive proximity detection. Manufactured by Contrinex, it is typically used in industrial automation tasks, such as detecting metal objects without direct contact. This proximity switch is known for its reliability and durability in demanding environments.
Type Inductive proximity sensor
(Ø) 3mm
Cable Length 2.00m
Connector Cable, open end
Contact Type 1 maker
Dim (Ø x L) 3 mm x 12 mm
Enclosure material Stainless steel
Installation type shielded
IP Rating IP67
Length 12mm
Max. operating voltage 30V DC
Maximum Temperature 70°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute DW-AD-623-03-960
Operating Voltage 10 - 30 V DC
Output Type PNP
Size 3mm
Switching distance (max.) 1mm
Switching Frequency 8000Hz

Reviews

Be the first to submit a review

Trustpilot