Contrinex 320820406 Inductive Sensor 40x40 mm Non-Shielded PNP Square

Image Representative of Range

Contrinex 320820406 Inductive Sensor 40x40 mm Non-Shielded PNP Square

MPN
320 820 406
Brand
Contrinex
EAN-13
2050001685582
Order Code
11-6468
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £50.32
10+ £48.00
100+ £47.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Contrinex proximity sensor DW-AS-63A-C44 is an inductive proximity sensor with a 40 x 40 mm non-shielded design and PNP output. This sensor is well-suited for detecting metallic objects in industrial automation and control systems. Typical applications include position sensing and object detection in conveyor systems and machine tools.
Type Inductive proximity sensor
Connector M12 (4-pin)
Dim (L x W) 40 mm x 40 mm
Enclosure material Polyamide
Installation type non-shielded
IP Rating IP68, IP69K
Length 40mm
Max. operating voltage 30V DC
Maximum Temperature 85°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute 1 DW-AS-63 A-C44
Misc Attribute 2 DW-AS-63A-C44
Operating Voltage 10 - 30 V DC
Output Type PNP
Size 40 x 40 mm
Switching distance (max.) 40mm
Switching Frequency 100Hz
Width 40mm

Reviews

Be the first to submit a review

Trustpilot