Contrinex DW-AD-603-C5 Inductive Sensor 5x5mm Shielded PNP High Stability

Image Representative of Range

Contrinex DW-AD-603-C5 Inductive Sensor 5x5mm Shielded PNP High Stability

MPN
320 920 062
Brand
Contrinex
EAN-13
2050003015844
Order Code
11-6469
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £58.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Contrinex inductive proximity sensor, model DW-AD-603-C5, is a compact 5 x 5 mm shielded PNP sensor known for its precise inductive proximity detection capabilities. Manufactured by Contrinex, it features a durable design suitable for various industrial automation tasks. Typical applications include presence detection, position sensing, and object recognition in manufacturing environments.
Type Inductive proximity sensor
Cable Length 2.00m
Connector Cable, open end
Contact Type 1 maker
Enclosure material Brass
Installation type shielded
IP Rating IP67
Length 25mm
Max. operating voltage 30V DC
Maximum Temperature 70°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute DW-AD-603-C5
Output PNP
Output Type PNP
Size 5 x 5 mm
Switching distance (max.) 0.8mm
Switching Frequency 3000Hz

Reviews

Be the first to submit a review

Trustpilot