Contrinex 320820402 Inductive Sensor 40x40mm Non-Shielded PNP Square Design

MPN
320 820 402
Brand
Contrinex
EAN-13
2050001685568
Order Code
11-6466
Country of Origin
Switzerland

Discontinued


The Contrinex inductive proximity sensor, model DW-AS-61A-C44, is a 40 x 40 mm non-shielded PNP type. This proximity detector is ideal for non-contact inductive proximity detection, useful in applications such as automated assembly lines and conveyor systems. Designed by Contrinex, it is particularly effective for reliable and precise object detection.
Type Inductive proximity sensor
Connector M12 (4-pin)
Dim (L x W) 40 mm x 40 mm
Enclosure material Polyamide
Installation type non-shielded
IP Rating IP68, IP69K
Length 40mm
Max. operating voltage 30V DC
Maximum Temperature 85°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute 1 DW-AS-61 A-C44
Misc Attribute 2 DW-AS-61A-C44
Operating Voltage 10 - 30 V DC
Output Type PNP
Size 40 x 40 mm
Switching distance (max.) 30mm
Switching Frequency 100Hz
Width 40mm

Trustpilot