Conrad NPI - Amphenol

Amphenol Brand: Amphenol
The Amphenol d-sub pin strip sets include various configurations of connectors designed for secure and versatile electrical connections.
Description Image Product Buy Pricing (Ex VAT) Mounting Type No. of Ways Mounting Direction Contact Material Contact Type No. of Rows Mating Cycles Number of pins Plug / Socket Connection Angle Plating Material Factory colour Temperature Range Test Voltage Type
Amphenol L17DTPK-P-09+L717DE09PST D-Sub Pin Strip Set 9 Pins 180° 1pc
Amphenol L17DTPK-P-09+L717DE09PST D-Sub Pin Strip Set 9 Pins 180° 1pc
Standard range
Order code: 01-2053
MPN: L17DTPK-P-09+L717DE09PST

Despatched within 4 working days - 2 in stock
1+ £13.86
Price per unit Ex VAT
Screws 9 180 Degree Brass Machined contacts 2 9 Pin strip, straight 180° Gold on nickel Black -55 °C up to +85°C 1000V D-SUB pin strip set
Amphenol L17DTPK-P-09+L717HDE15P D-Sub Pin Strip Set 15 Pins Solder Bucket
Amphenol L17DTPK-P-09+L717HDE15P D-Sub Pin Strip Set 15 Pins Solder Bucket
Order code: 01-2055
MPN: L17DTPK-P-09+L717HDE15P
2+ £3.61
Price per unit Ex VAT
Solder bucket 15 180 Degree Copper alloy Punched contacts 3 100 15 Pin strip, straight 180° Gold on nickel Black -55 °C up to +85°C 1000V D-SUB pin strip set
Amphenol L17DTPK-P-09+L717SDE09P D-Sub Pin Strip Set 180° 9 Pins
Amphenol L17DTPK-P-09+L717SDE09P D-Sub Pin Strip Set 180° 9 Pins
Extended range
Order code: 01-2057
MPN: L17DTPK-P-09+L717SDE09P

Available to back orderBack order, lead time 7 weeks
2+ £3.20
Price per unit Ex VAT
Solder bucket 9 180 Degree Copper alloy Punched contacts 2 100 9 Pin strip, straight 180° Gold on nickel Black -55 °C up to +85°C 1000V D-SUB pin strip set
Amphenol L17DTPK-P-15+L717SDA15P D-Sub Pin Strip Set 15 Pins 180° Solder
Amphenol L17DTPK-P-15+L717SDA15P D-Sub Pin Strip Set 15 Pins 180° Solder
Order code: 01-2065
MPN: L17DTPK-P-15+L717SDA15P
2+ £3.50
10+ £3.33
50+ £3.25
100+ £3.09
500+ £3.06
Price per unit Ex VAT
Solder bucket 15 180 Degree Copper alloy Punched contacts 2 100 15 Pin strip, straight 180° Gold on nickel Black -55 °C up to +85°C 1000V D-SUB pin strip set
Amphenol L17DTPK-P-25+L717SDB25P D-Sub Pin Strip Set 25-Pin Solder Bucket
Amphenol L17DTPK-P-25+L717SDB25P D-Sub Pin Strip Set 25-Pin Solder Bucket
Extended range
Order code: 01-2071
MPN: L17DTPK-P-25+L717SDB25P

Available to back orderBack order, lead time 7 weeks
1+ £6.35
10+ £5.80
50+ £5.40
100+ £4.97
500+ £4.88
Price per unit Ex VAT
Solder bucket 25 Straight Copper alloy Punched contacts 2 100 25 Pin strip, straight 180° Gold on nickel Black -55 °C up to +85°C 1000V D-SUB pin strip set
Amphenol L17DTPK-P-37+L717SDC37P D-Sub Pin Strip Set 37 Pins Solder
Amphenol L17DTPK-P-37+L717SDC37P D-Sub Pin Strip Set 37 Pins Solder
Extended range
Order code: 01-2075
MPN: L17DTPK-P-37+L717SDC37P

Available to back orderBack order, lead time 7 weeks
1+ £9.38
10+ £8.56
50+ £7.89
100+ £7.30
500+ £6.82
Price per unit Ex VAT
Solder bucket 37 Straight Copper alloy Punched contacts 2 100 37 Pin strip, straight 180° Gold on nickel Black -55 °C up to +85°C 1000V D-SUB pin strip set

Trustpilot