Amphenol L17DTPK-P-25+L717SDB25P D-Sub Pin Strip Set 25-Pin Solder Bucket

Image Representative of Range

Amphenol L17DTPK-P-25+L717SDB25P D-Sub Pin Strip Set 25-Pin Solder Bucket

MPN
L17DTPK-P-25+L717SDB25P
Brand
Amphenol
EAN-13
2050005496993
Order Code
01-2071
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.35
10+ £5.80
50+ £5.40
100+ £4.97
500+ £4.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Amphenol's L17DTPK-P-25+L717SDB25P D-SUB pin strip set features 25 pins with a solder bucket configuration. This D-SUB connector is ideal for reliable data transmission in industrial, telecommunications, and computer applications. Its durable design ensures a secure connection in various electronic devices and systems.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Mating Cycles 100
No. of Rows 2
Number of pins 25
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB pin strip set

Reviews

Be the first to submit a review

Trustpilot