Amphenol L17DTPK-P-09+L717DE09PST D-Sub Pin Strip Set 9 Pins 180° 1pc

Image Representative of Range

Amphenol L17DTPK-P-09+L717DE09PST D-Sub Pin Strip Set 9 Pins 180° 1pc

Order Code:

01-2053

Brand: Amphenol MPN: L17DTPK-P-09+L717DE09PST EAN-13: 4064161273174
Qty Was Unit Price (Ex VAT)
1+ £16.08 £15.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Amphenol's L17DTPK-P-09+L717DE09PST is a D-SUB pin strip set featuring 9 pins with a 180-degree orientation and includes one screw. This connector is designed for reliable data and signal transmission. It is typically used in computing and telecommunications equipment.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Screws
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Brass
Contact Type Machined contacts
Factory colour Black
No. of Rows 2
Temperature Range -55 °C up to +85°C
Test Voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot