Amphenol L17DTPK-P-37+L717SDC37P D-Sub Pin Strip Set 37 Pins Solder

Image Representative of Range

Amphenol L17DTPK-P-37+L717SDC37P D-Sub Pin Strip Set 37 Pins Solder

MPN
L17DTPK-P-37+L717SDC37P
Brand
Amphenol
EAN-13
2050005497006
Order Code
01-2075
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.38
10+ £8.56
50+ £7.89
100+ £7.30
500+ £6.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Amphenol L17DTPK-P-37+L717SDC37P D-SUB pin strip set features 37 pins with a solder bucket design, ideal for robust electronic connections. Typically used in data communication and industrial control systems, this connector set facilitates secure and efficient electrical contacts. Its durable build supports reliable performance in various applications, making it a trusted choice in the field.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 37
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Mating Cycles 100
No. of Rows 2
Number of pins 37
Temperature Range -55 °C up to +85°C
Test Voltage 1000V
Type D-SUB pin strip set

Reviews

Be the first to submit a review

Trustpilot