Amphenol L17DTPK-P-15+L717SDA15P D-Sub Pin Strip Set 15 Pins 180° Solder

Amphenol L17DTPK-P-15+L717SDA15P D-Sub Pin Strip Set 15 Pins 180° Solder

MPN
L17DTPK-P-15+L717SDA15P
Brand
Amphenol
EAN-13
2050005498195
Order Code
01-2065
Country of Origin
Sweden

Discontinued


Amphenol's L17DTPK-P-15+L717SDA15P D-SUB pin strip set features a 15-pin configuration with a solder bucket design. This D-sub connector is ideal for interfacing in computer and telecommunications applications. Suitable for use in data transmission and serial communication setups.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Mating cycles 100
No. of Rows 2
Number of pins 15
Temperature Range -55 °C up to +85°C
Test Voltage 1000V

Trustpilot