Christmas Opening Hours and Delivery Dates here
Amphenol L17DTPK-P-09+L717SDE09P D-Sub Pin Strip Set 180° 9 Pins

Image Representative of Range

Amphenol L17DTPK-P-09+L717SDE09P D-Sub Pin Strip Set 180° 9 Pins

Order Code:

01-2057

Brand: Amphenol MPN: L17DTPK-P-09+L717SDE09P EAN-13: 2050005496986
Qty Unit Price (Ex VAT)
2+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
8 available to back orderBack-order availability date - 11/01/2026

Amphenol's L17DTPK-P-09+L717SDE09P D-SUB pin strip set features 9 pins and solder bucket connections. This 180-degree D-sub connector is designed for reliable data transmission in electronic applications. Typical uses include computer networking and telecommunications equipment.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 9
No. of Rows 2
Connection angle 180°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold on nickel
Contact Type Punched contacts
Factory colour Black
Mating cycles 100
Temperature Range -55 °C up to +85°C
Test voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot