Amphenol L17DTPK-P-09+L717HDE15P D-Sub Pin Strip Set 15 Pins Solder Bucket

Amphenol L17DTPK-P-09+L717HDE15P D-Sub Pin Strip Set 15 Pins Solder Bucket

MPN
L17DTPK-P-09+L717HDE15P
Brand
Amphenol
EAN-13
2050005496429
Order Code
01-2055
Country of Origin
Sweden

Discontinued


Amphenol manufactures the L17DTPK-P-09+L717HDE15P D-SUB pin strip set, featuring 15 solder bucket pins arranged for a 180° configuration. This robust d-sub connector is ideal for ensuring reliable data transmission and can be used in various electronic and electrical applications. It is suitable for industrial, computer, and telecommunication equipment where secure connections are needed.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Mating cycles 100
No. of Rows 3
Number of pins 15
Temperature Range -55 °C up to +85°C
Test Voltage 1000V

Trustpilot