Connfly XLR Socket 622854

Connfly Brand: Connfly
The Connfly group of components consists of versatile and durable electrical connectors suitable for a wide range of applications.
Description Image Product Buy Pricing (Ex VAT) Mounting Type Connector A Plug / Socket No. of Contacts Colour Connection Bend relief Material Connector Body Material Contact Material Number of pins Nominal Voltage Type Number of Ways Temperature Range Seal Termination Nominal Current Packaging Type
Connfly DS1090-VN0S Socket 25-Pin Horizontal Mount Beige 1 piece
Connfly DS1090-VN0S Socket 25-Pin Horizontal Mount Beige 1 piece
Extended range
Order code: 08-8114
MPN: DS1090-VN0S

Available to back orderPlease contact us for lead time
5+ £1.03
Price per unit Ex VAT
Socket, horizontal mount Beige Solder pins Copper alloy gold plated 25 Socket -20 ℃ to 85°C 1A Tray
Connfly DS1091-VN0S Socket Horizontal Mount 29 Pins Beige 1 piece
Connfly DS1091-VN0S Socket Horizontal Mount 29 Pins Beige 1 piece
Standard range
Order code: 08-8115
MPN: DS1091-VN0S

Despatched within 4 working days - 19 in stock
5+ £1.07
Price per unit Ex VAT
Socket, horizontal mount Beige Solder pins Copper alloy gold plated 29 Socket -20 ℃ to 85°C 1A Tray
Connfly DS1093-01-BN60 Socket Horizontal Mount 6 Pins Silver 1 piece
Connfly DS1093-01-BN60 Socket Horizontal Mount 6 Pins Silver 1 piece
Standard range
Order code: 08-8117
MPN: DS1093-01-BN60

Despatched within 4 working days - 185 in stock
20+ £0.378
Price per unit Ex VAT
PCB Socket 6 Silver No Metal Copper alloy gold plated 6 30V DC Socket, horizontal mount 6 -40 °C to + 105°C None Solder 1A Tray
Connfly DS1093-07BN50X Socket 5-Pin Horizontal Mount Black 1 piece Tray
Connfly DS1093-07BN50X Socket 5-Pin Horizontal Mount Black 1 piece Tray
Standard range
Order code: 08-8118
MPN: DS1093-07BN50X

Despatched within 4 working days - 51 in stock
10+ £0.486
Price per unit Ex VAT
PCB Socket 5 Black No Plastic Copper alloy gold plated 5 30V Socket, horizontal mount 5 -40 °C to + 105°C None Solder 1A Tray
Connfly DS1093-07-BN60X Socket Horizontal Mount 6 Pins Black 1 piece
Connfly DS1093-07-BN60X Socket Horizontal Mount 6 Pins Black 1 piece
Order code: 08-8119
MPN: DS1093-07-BN60X
10+ £0.569
Price per unit Ex VAT
PCB Socket 6 Black No Plastic Copper alloy gold plated 6 30V Socket, horizontal mount 6 -40 °C to + 105°C None Solder 1A Tray

Trustpilot