Connfly DS1090-VN0S Socket 25-Pin Horizontal Mount Beige 1 piece

MPN
DS1090-VN0S
Brand
Connfly
EAN-13
2050009088620
Order Code
08-8114
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

Connfly's DS1090-VN0S socket features a horizontal mount with 25 pins and comes in beige. This socket is typically used for connecting electronic components in various circuits. Suitable for use in trays, it's ideal for professional and hobbyist electronic projects.
Type Socket
Connector A Socket, horizontal mount
Colour Beige
Connection Solder pins
Material Copper alloy gold plated
Nominal Current 1A
Number of pins 25
Packaging Type Tray
Temperature Range -20 ℃ to 85°C

Reviews

Be the first to submit a review

Trustpilot