Connfly DS1093-01-BN60 Socket Horizontal Mount 6 Pins Silver 1 piece

MPN
DS1093-01-BN60
Brand
Connfly
EAN-13
2050009090548
Order Code
08-8117
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.378
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 185 in stock

Connfly's DS1093-01-BN60 is a horizontal mount socket with six pins, featuring a silver finish. This socket is typically used for electronic connections where reliable conductivity is required. It is supplied as a single piece in a tray, ideal for circuit board applications.
Mounting Type PCB
Plug / Socket Socket
No. of Contacts 6
Bend relief No
Colour Silver
Connector Body Material Metal
Contact Material Copper alloy gold plated
Nominal Current 1A
Nominal Voltage 30V DC
Number of pins 6
Number of Ways 6
Packaging Type Tray
Seal None
Temperature Range -40 °C to + 105°C
Termination Solder
Type Socket, horizontal mount

Reviews

Be the first to submit a review

Trustpilot