Connfly DS1093-07-BN60X Socket Horizontal Mount 6 Pins Black 1 piece

MPN
DS1093-07-BN60X
Brand
Connfly
EAN-13
2050009088644
Order Code
08-8119
Country of Origin
China

Discontinued


The Connfly DS1093-07-BN60X socket is a horizontal mount component with six pins, offering stability and versatility in electronic projects. This black socket is ideal for secure connections in various electronic assemblies and comes in a tray containing one piece. Typically used in circuit boards, it ensures reliable pin connections in professional and hobbyist applications.
Mounting Type PCB
Plug / Socket Socket
No. of Contacts 6
Bend relief No
Colour Black
Connector Body Material Plastic
Contact Material Copper alloy gold plated
Nominal Current 1A
Nominal Voltage 30V
Number of pins 6
Number of Ways 6
Packaging Type Tray
Seal None
Temperature Range -40 °C to + 105°C
Termination Solder
Type Socket, horizontal mount

Trustpilot