Connfly DS1093-07BN50X Socket 5-Pin Horizontal Mount Black 1 piece Tray

MPN
DS1093-07BN50X
Brand
Connfly
EAN-13
2050009088637
Order Code
08-8118
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.486
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

The Connfly DS1093-07BN50X Socket is a horizontal mount socket featuring 5 pins and comes in a black colour. Typical applications include electronic or industrial setups requiring reliable socket connections. It is ideal for use where a durable and secure connector is essential.
Mounting Type PCB
Plug / Socket Socket
No. of Contacts 5
Bend relief No
Colour Black
Connector Body Material Plastic
Contact Material Copper alloy gold plated
Nominal Current 1A
Nominal Voltage 30V
Number of pins 5
Number of Ways 5
Packaging Type Tray
Seal None
Temperature Range -40 °C to + 105°C
Termination Solder
Type Socket, horizontal mount

Reviews

Be the first to submit a review

Trustpilot