Connfly DS1091-VN0S Socket Horizontal Mount 29 Pins Beige 1 piece

MPN
DS1091-VN0S
Brand
Connfly
EAN-13
2050009088613
Order Code
08-8115
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Connfly's DS1091-VN0S socket features a horizontal mount design with 29 pins, ideal for efficient connectivity. The beige-coloured component is typically used in electronic projects requiring reliable socket connections. It is supplied in trays, with each tray containing one piece.
Type Socket
Connector A Socket, horizontal mount
Colour Beige
Connection Solder pins
Material Copper alloy gold plated
Nominal Current 1A
Number of pins 29
Packaging Type Tray
Temperature Range -20 ℃ to 85°C

Reviews

Be the first to submit a review

Trustpilot