Cliff CP30200GMB XLR to HDMI Adapter Built-in Single Unit |
02-3781
|
|
Despatched within 4 working days - 24 in stock
|
1+ £8.90
Price per unit Ex VAT
|
Adapter, built-in |
HDMI socket |
HDMI socket |
24mm |
HDMI |
|
Black |
31mm |
|
|
26mm |
|
|
Cliff CP30202M3 Connector 1pc Robust & Reliable Suitable for Audio |
02-3784
|
|
Despatched within 4 working days - 18 in stock
|
1+ £9.65
Price per unit Ex VAT
|
CP30202M3 |
|
|
|
|
|
|
|
|
|
|
|
|
Cliff CP30203N USB 2 Adapter Type B-B Socket Built-In 1pc |
02-3786
|
|
Despatched within 4 working days - 18 in stock
|
1+ £7.70
Price per unit Ex VAT
|
Adapter, built-in |
USB 2.0 port B |
USB 2.0 port B |
24mm |
USB 2.0 type B socket |
|
Black |
31mm |
|
|
26mm |
|
|
Cliff CP30203NX XLR Adapter USB B Socket on USB B Adapter 1pc |
02-3787
|
|
Despatched within 4 working days - 36 in stock
|
1+ £4.91
Price per unit Ex VAT
|
Adapter, built-in |
USB 2.0 port B |
USB 2.0 port B |
24mm |
USB 2.0 type B socket |
|
Black |
31mm |
|
|
26mm |
|
|
Cliff CP30204NMB XLR Adapter USB B Socket Built-In 1pc |
02-3788
|
|
|
1+ £8.84
Price per unit Ex VAT
|
Adapter, built-in |
USB 3.2 1st Gen port B (USB 3.0) |
USB 3.2 1st Gen port B (USB 3.0) |
24mm |
USB 3.2 1st Gen type B socket (USB 3.0) |
|
Black |
31mm |
|
|
26mm |
|
|
Cliff CP30205NXW Adapter USB Type A to Type A Socket 1pc |
02-3789
|
|
Despatched within 4 working days - 1 in stock
|
1+ £11.23
Price per unit Ex VAT
|
USB Type A to Type A |
USB 3.2 1st Gen port A (USB 3.0) |
USB 3.2 1st Gen port A (USB 3.0) |
3.2mm |
|
Polyamid 6.6 UL 94V-HB |
White |
31.00mm |
+50°C |
-20°C |
26mm |
USB-SOCKET Type A ⇔ USB-SOCKET Type A |
USB 3.0 |
Cliff CP30207NXW Adapter USB Socket Type B-A Built-In 1pc |
02-3790
|
|
Despatched within 4 working days - 62 in stock
|
1+ £4.66
Price per unit Ex VAT
|
USB Type B to Type A |
USB 2.0 port A |
USB 2.0 port B |
3.2mm |
|
Polyamid 6.6 UL 94V-HB |
White |
31.00mm |
+50°C |
-20°C |
26mm |
USB socket type B - USB socket type A |
USB 2.0 |
Cliff CP30208NXW Adapter USB Type A USB Type A Built-in Socket |
02-3791
|
|
Despatched within 4 working days - 55 in stock
|
1+ £5.41
Price per unit Ex VAT
|
USB Type A to Type A |
USB 3.2 1st Gen port A (USB 3.0) |
USB 3.2 1st Gen port A (USB 3.0) |
3.2mm |
|
Polyamid 6.6 UL 94V-HB |
White |
31.00mm |
+50°C |
-20°C |
26mm |
USB-SOCKET Type A ⇔ USB-SOCKET Type A |
USB 2.0 |
Cliff CP30209NXW Adapter Socket USB-A to USB-B 1pc Built-in USB Socket |
02-3792
|
|
Despatched within 4 working days - 28 in stock
|
1+ £6.33
Price per unit Ex VAT
|
USB Type A to Type B |
USB 3.2 1st Gen port A (USB 3.0) |
USB 3.2 1st Gen port B (USB 3.0) |
3.2mm |
|
Polyamid 6.6 UL 94V-HB |
White |
31.00mm |
+50°C |
-20°C |
26mm |
USB socket type A - USB socket type B. |
USB 2.0 |