Cliff CP30209NXW Adapter Socket USB-A to USB-B 1pc Built-in USB Socket

MPN
CP30209NXW
Brand
Cliff
EAN-13
2050006625637
Order Code
02-3792
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Cliff CP30209NXW is a built-in adapter socket featuring a USB type A to USB type B connection. It is designed for easy connectivity between different USB interfaces, with a single unit provided per package. Common applications include linking devices like printers and external hard drives to computers.
Type USB Type A to Type B
Connector A USB 3.2 1st Gen port A (USB 3.0)
Connector B USB 3.2 1st Gen port B (USB 3.0)
Bore Ø 3.2mm
Case Material Polyamid 6.6 UL 94V-HB
Factory colour White
Length 31.00mm
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute 1 USB socket type A - USB socket type B.
Misc Attribute 3 USB 2.0
Width 26mm

Reviews

Be the first to submit a review

Trustpilot