Cliff CP30203NX XLR Adapter USB B Socket on USB B Adapter 1pc

Image Representative of Range

Cliff CP30203NX XLR Adapter USB B Socket on USB B Adapter 1pc

MPN
CP30203NX
Brand
Cliff
EAN-13
2050004756883
Order Code
02-3787
Country of Origin
United Kingdom
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Cliff manufactures the CP30203NX, a USB B socket on XLR adapter with a built-in design. This adapter is ideal for efficient and secure data connections in audio and stage equipment. It is a single-piece product often used in professional audio installations and recording setups.
Type Adapter, built-in
Connector A USB 2.0 port B
Connector B USB 2.0 port B
Bore Ø 24mm
Connector standard USB 2.0 type B socket
Factory colour Black
Length 31mm
Width 26mm

Reviews

Be the first to submit a review

Trustpilot