Cliff CP30204NMB XLR Adapter USB B Socket Built-In 1pc

Cliff CP30204NMB XLR Adapter USB B Socket Built-In 1pc

Order Code:

02-3788

Brand: Cliff MPN: CP30204NMB EAN-13: 2050004756913

Discontinued


The Cliff CP30204NMB is a versatile XLR to USB B adapter. It features a built-in USB B socket and is ideal for audio and data transmission applications. Typically used in professional audio equipment and digital interfaces.
Connector A USB 3.2 1st Gen port B (USB 3.0)
Connector B USB 3.2 1st Gen port B (USB 3.0)
Bore Ø 24mm
Connector standard USB 3.2 1st Gen type B socket (USB 3.0)
Connector Type Adapter, built-in
Factory colour Black
Length 31mm
Width 26mm

Trustpilot