Cliff CP30200GMB XLR to HDMI Adapter Built-in Single Unit

Image Representative of Range

Cliff CP30200GMB XLR to HDMI Adapter Built-in Single Unit

MPN
CP30200GMB
Brand
Cliff
EAN-13
2050004756944
Order Code
02-3781
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The XLR Adapter HDMI plug to HDMI Adapter by Cliff (model CP30200GMB) features a built-in design for seamless connectivity between XLR and HDMI interfaces. Its robust construction ensures reliable performance, making it suitable for professional audio-visual applications. This adapter is commonly used in broadcasting environments to facilitate the integration of different connection types.
Type Adapter, built-in
Connector A HDMI socket
Connector B HDMI socket
Bore Ø 24mm
Connector standard HDMI
Factory colour Black
Length 31mm
Width 26mm

Reviews

Be the first to submit a review

Trustpilot