Cliff CP30205NXW Adapter USB Type A to Type A Socket 1pc

MPN
CP30205NXW
Brand
Cliff
EAN-13
2050006625606
Order Code
02-3789
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The CP30205NXW by Cliff is an adapter featuring built-in USB Type A sockets on both ends. It is ideal for connecting devices that utilise USB Type A interfaces, providing a reliable link between them. This adapter is commonly used in electronic applications where such connections are required.
Type USB Type A to Type A
Connector A USB 3.2 1st Gen port A (USB 3.0)
Connector B USB 3.2 1st Gen port A (USB 3.0)
Bore Ø 3.2mm
Case Material Polyamid 6.6 UL 94V-HB
Factory colour White
Length 31.00mm
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute 1 USB-SOCKET Type A ⇔ USB-SOCKET Type A
Misc Attribute 3 USB 3.0
Width 26mm

Reviews

Be the first to submit a review

Trustpilot