Cliff CP30207NXW Adapter USB Socket Type B-A Built-In 1pc

MPN
CP30207NXW
Brand
Cliff
EAN-13
2050006625613
Order Code
02-3790
Country of Origin
United Kingdom
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £4.72 £4.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

The adapter, manufactured by Cliff, features a built-in USB socket with type B to type A connectivity. This component, model CP30207NXW, is typically used for connecting USB devices in various electronic applications. It is commonly employed in audio, industrial, and instrumentation settings.
Type USB Type B to Type A
Connector A USB 2.0 port A
Connector B USB 2.0 port B
Bore Ø 3.2mm
Case Material Polyamid 6.6 UL 94V-HB
Factory colour White
Length 31.00mm
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute 1 USB socket type B - USB socket type A
Misc Attribute 3 USB 2.0
Width 26mm

Reviews

Be the first to submit a review

Trustpilot