Cliff CIH29892 Safety Test Lead Set 4 mm Plug 1.20 m Red/Black 1 pc |
11-6163
|
|
Despatched within 4 working days - 21 in stock
|
1+ £25.56
Price per unit Ex VAT
|
1.2m |
10A |
Red/black |
|
Silicone |
1000V |
CAT III 1000 V |
4 mm plug |
Test probe |
Safety test lead et |
Cliff CIH29915 Safety Test Lead Set 4mm Plug 1.5m Blue/Green/Brown |
11-6164
|
|
Despatched within 4 working days - 9 in stock
|
1+ £36.30
Price per unit Ex VAT
|
1.5m |
10A |
Blue, Green, Brown |
|
Silicone |
1000V |
CAT III 1000 V |
4 mm plug |
Test probe |
Safety test lead et |
Cliff CIH29916 Safety Test Lead Set 4mm Plug 1.50m Green/Red/Black |
11-6165
|
|
Despatched within 4 working days - 14 in stock
|
1+ £39.66
Price per unit Ex VAT
|
1.5m |
10A |
Green, Red, Black |
|
Silicone |
1000V |
CAT III 1000 V |
4 mm plug |
Test probe |
Safety test lead et |
Cliff CIH29917 Safety Test Lead Set 4mm Plug 1.5m Blue/Green/Red |
11-6166
|
|
Despatched within 4 working days - 4 in stock
|
1+ £40.00
Price per unit Ex VAT
|
1.5m |
10A |
Blue, Green, Red |
|
Silicone |
1000V |
CAT III 1000 V |
4 mm plug |
Test probe |
Safety test lead et |
Cliff CIH29950 Safety Test Lead PG Plug 4mm 1.5m Blue/Green/Brown |
11-6170
|
|
|
1+ £26.24
Price per unit Ex VAT
|
1.5m |
|
Black |
1mm² |
PVC |
300V |
CAT II 300 V |
PG plug |
4 mm plug |
Safety test lead et |
Cliff CIH3007 Safety Test Lead Set 4mm Plug 1.50m Red/Black 1pc Angled |
11-6171
|
|
Despatched within 4 working days - 1 in stock
|
1+ £45.28
Price per unit Ex VAT
|
1.5m |
10A |
Red/black |
|
Silicone |
1000V |
CAT III 1000 V |
4 mm plug |
Test probe |
Safety test lead et |