Cliff CIH29917 Safety Test Lead Set 4mm Plug 1.5m Blue/Green/Red

MPN
CIH29917
Brand
Cliff
EAN-13
4016138924398
Order Code
11-6166
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £41.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Cliff CIH29917 safety test lead set includes 4 mm plugs with a 1.50 m length, available in blue, green, and red. Cliff's test leads are designed for secure and reliable electrical testing applications. These leads are ideal for use in electrical testing environments requiring safety compliance and precision.
Cable Length 1.5m
Nominal Current 10A
Type Safety test lead et
Colour Blue, Green, Red
Material Silicone
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Type A 4 mm plug
Type B Test probe

Reviews

Be the first to submit a review

Trustpilot