Cliff CIH29915 Safety Test Lead Set 4mm Plug 1.5m Blue/Green/Brown

MPN
CIH29915
Brand
Cliff
EAN-13
4016138924435
Order Code
11-6164
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £37.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Cliff CIH29915 is a safety test lead set featuring a 4 mm plug and a 1.50 m length, available in blue, green, and brown colours. Manufactured by Cliff, these test leads are designed for secure and accurate electrical testing. They are typically used in laboratory and industrial environments for troubleshooting and equipment validation.
Cable Length 1.5m
Nominal Current 10A
Type Safety test lead et
Colour Blue, Green, Brown
Material Silicone
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Type A 4 mm plug
Type B Test probe

Reviews

Be the first to submit a review

Trustpilot