Cliff CIH29950 Safety Test Lead PG Plug 4mm 1.5m Blue/Green/Brown

MPN
CIH29950
Brand
Cliff
EAN-13
4016138924220
Order Code
11-6170
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £26.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Cliff CIH29950 Safety Test Lead set includes a 4 mm PG plug and measures 1.50 metres in length, available in blue, green, and brown. It is typically used for electrical testing and measurement applications, offering secure and reliable connections. Manufactured by Cliff, this test lead set prioritises user safety during operations.
Cable Length 1.5m
Type Safety test lead et
Colour Black
Cross Section 1mm²
Material PVC
Nominal Voltage 300V
Reading Category CAT II 300 V
Type A PG plug
Type B 4 mm plug

Reviews

Be the first to submit a review

Trustpilot