Cliff CIH3007 Safety Test Lead Set 4mm Plug 1.50m Red/Black 1pc Angled

MPN
CIH3007
Brand
Cliff
EAN-13
4016138924367
Order Code
11-6171
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £46.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Cliff CIH3007 Safety test lead set includes a 1.50 m length with 4 mm plug test probes, available in red and black. Manufactured by Cliff, these leads are designed for safe and reliable electrical testing. Typically used in professional and educational settings, they ensure secure connections for accurate measurements.
Cable Length 1.5m
Nominal Current 10A
Type Safety test lead et
Colour Red/black
Material Silicone
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Type A 4 mm plug
Type B Test probe

Reviews

Be the first to submit a review

Trustpilot