Cliff CIH29892 Safety Test Lead Set 4 mm Plug 1.20 m Red/Black 1 pc

MPN
CIH29892
Brand
Cliff
EAN-13
4016138924329
Order Code
11-6163
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £25.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Cliff's CIH29892 safety test lead set features a 4 mm plug and a 1.20 m lead in red and black colours. Designed for safe electrical testing, it is commonly used in laboratories and educational settings. The set includes one piece per package, ensuring secure and reliable connections during tests.
Cable Length 1.2m
Nominal Current 10A
Type Safety test lead et
Colour Red/black
Material Silicone
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Type A 4 mm plug
Type B Test probe

Reviews

Be the first to submit a review

Trustpilot