Cliff CIH29916 Safety Test Lead Set 4mm Plug 1.50m Green/Red/Black

MPN
CIH29916
Brand
Cliff
EAN-13
4016138924343
Order Code
11-6165
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £40.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Cliff CIH29916 is a safety test lead set featuring 4 mm plugs and test probes in green, red, and black. It has a length of 1.50 metres and is typically used for electrical testing and measurement applications. Manufactured by Cliff, this set ensures safe and reliable connections for various testing environments.
Cable Length 1.5m
Nominal Current 10A
Type Safety test lead et
Colour Green, Red, Black
Material Silicone
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Type A 4 mm plug
Type B Test probe

Reviews

Be the first to submit a review

Trustpilot