CK Tools T49143-0 DextroVDE Screwdriver PZD0x60mm

MPN
T49143-0
Brand
CK Tools
EAN-13
5013969703931
Order Code
86-1989
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

The C.K Dextro VDE Screwdriver PZD 0 x 60mm is a VDE screwdriver that gives electricians exactly what they need – extra response, extra feel and extra speed. Their groundbreaking design was developed in consultation with professional electricians as part of CK's rigorous ongoing innovation programme.


  • Polypropylene handle core, injection moulded around the blade with a TPE soft grip over-mould
  • Long, fine neck for ultimate fingertip control
  • Ergonomically shaped smooth, round head allows it to pivot easily in the palm
  • Ridges along the head for that last ¼ turn of power when tightening down
  • Non roll handle design
  • Permanent tip type marking on the end of the handle for convenient identification
  • Handles are shatterproof down to -35°C
  • Contoured blade insulation for improved terminal access
  • Blade and shaft made from chrome molybdenum vanadium steel, hardened to 57-59 HRC, black non peel finish
  • Slotted 8mm and 10mm made from chrome vanadium steel, hardened to 53-55 HRC, black non peel finish
  • Specially designed ribs positively engage with the screw slot to reduce the risk of cam-out and slipping
  • GS (Geprüfte Sicherheit) safety marked
  • Each screwdriver is individually tested to 10,000V to ensure completely safe working on live equipment up to 1,000V
  • Fully approved to VDE 0682/201:2005 01 and IEC 60900:2004
  • Blade torque capacity up to 20% over the International standards requirement
  • Dimensional and performance standards to DIN 5260 ISO 2380 (slotted) DIN ISO 8764 (PZD/SDV/PH)
  • CK ranges T49144 (slotted), T49143 (Pozidriv) and T49142 (Phillips)
Length 155mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ0
VDE/1000V Approved Yes
Diameter 3.5mm (9/64")
Height Safe No
Non Sparking No
Pozi (PZ) Tip PZ0
Product Type Screwdriver
Screwdriver blade length 60mm (2 3/8")
Screwdriver handle length 95mm (3 3/4")
Tech Data 1 PZ0
Tech Data 2 3.5mm (9/64")
Tech Data 3 60mm (2 3/8")
Tech Data 4 95mm (3 3/4")

Reviews

Be the first to submit a review

Trustpilot