C.K Dextro™ VDE Pozidriv Screwdrivers

CK Tools Brand: CK Tools

These VDE screwdrivers give electricians exactly what they need - extra response, extra feel and extra speed. Their groundbreaking design was developed in consultation with professional electricians as part of CK's rigorous ongoing innovation programme.

  • Polypropylene handle core, injection moulded around the blade with a TPE soft grip over-mould
  • Long, fine neck for ultimate fingertip control
  • Ergonomically shaped smooth, round head allows it to pivot easily in the palm
  • Ridges along the head for that last ¼ turn of power when tightening down
  • Non roll handle design
  • Permanent tip type marking on the end of the handle for convenient identification
  • Handles are shatterproof down to -35°C
  • Contoured blade insulation for improved terminal access
  • Blade and shaft made from chrome molybdenum vanadium steel, hardened to 57-59 HRC, black non peel finish
  • Slotted 8mm and 10mm made from chrome vanadium steel, hardened to 53-55 HRC, black non peel finish
  • Specially designed ribs positively engage with the screw slot to reduce the risk of cam-out and slipping
  • GS (Geprüfte Sicherheit) safety marked
  • Each screwdriver is individually tested to 10,000V to ensure completely safe working on live equipment up to 1,000V
  • Fully approved to VDE 0682/201:2005 01 and IEC 60900:2004
  • Blade torque capacity up to 20% over the International standards requirement
  • Dimensional and performance standards to DIN 5260 ISO 2380 (slotted) DIN ISO 8764 (PZD/SDV/PH)
  • CK ranges T49144 (slotted), T49143 (Pozidriv) and T49142 (Phillips)
Description Image Product Buy Pricing (Ex VAT) Length Tip Size Diameter Pozi (PZ) Tip Screwdriver blade length Screwdriver handle length Tech Data 1 Tech Data 2 Tech Data 3 Tech Data 4 ESD Safe Tip Type VDE/1000V Approved Height Safe Non Sparking Product Type
CK Tools T49143-0 DextroVDE Screwdriver PZD0x60mm
CK Tools T49143-0 DextroVDE Screwdriver PZD0x60mm
Standard range
Order code: 86-1989
MPN: T49143-0

Despatched within 2 working days - 30 in stock
1+ £5.74
Price per unit Ex VAT
155mm PZ0 3.5mm (9/64") PZ0 60mm (2 3/8") 95mm (3 3/4") PZ0 3.5mm (9/64") 60mm (2 3/8") 95mm (3 3/4") No Pozidriv Yes No No Screwdriver
CK Tools T49143-1 DextroVDE Screwdriver PZD1x80mm
CK Tools T49143-1 DextroVDE Screwdriver PZD1x80mm
Standard range
Order code: 86-1990
MPN: T49143-1

Despatched same day - 1 in stockBack-order availability date - 11/11/2026
1+ £6.54
Price per unit Ex VAT
187mm PZ1 5.0mm (3/16") PZ1 80mm (3 1/8") 107mm (4 7/32") PZ1 5.0mm (3/16") 80mm (3 1/8") 107mm (4 7/32") No Pozidriv Yes No No Screwdriver
CK Tools T49143-2 DextroVDE Screwdriver PZD2x100mm
CK Tools T49143-2 DextroVDE Screwdriver PZD2x100mm
Standard range
Order code: 86-1991
MPN: T49143-2

Despatched within 2 working days - 30 in stock
1+ £8.18
Price per unit Ex VAT
207mm PZ2 6.0mm (15/64") PZ2 100mm (4") 107mm (4 7/32") PZ2 6.0mm (15/64") 100mm (4") 107mm (4 7/32") No Pozidriv Yes No No Screwdriver
CK Tools T49143-2200 DextroVDE Screwdriver PZD2x200mm
CK Tools T49143-2200 DextroVDE Screwdriver PZD2x200mm
Standard range
Order code: 86-1992
MPN: T49143-2200

Despatched within 2 working days - 30 in stock
1+ £10.72
Price per unit Ex VAT
320mm PZ2 6.0mm (15/64") PZ2 200mm (8") 120mm (4 3/4") PZ2 6.0mm (15/64") 200mm (8") 120mm (4 3/4") No Pozidriv Yes No No Screwdriver
CK Tools T49143-3 DextroVDE Screwdriver PZD3x150mm
CK Tools T49143-3 DextroVDE Screwdriver PZD3x150mm
Standard range
Order code: 86-1993
MPN: T49143-3

Despatched within 2 working days - 30 in stock
1+ £10.75
Price per unit Ex VAT
185mm PZ3 8.0mm (5/16") PZ3 150mm (6") 135mm (5 5/16") PZ3 8.0mm (5/16") 150mm (6") 135mm (5 5/16") No Pozidriv Yes No No Screwdriver

Trustpilot