CellPack Heat Shrink Heatshrink w/o adhesive 617832

CellPack Brand: CellPack
CellPack offers a variety of heatshrink tubing products in different colours and specifications, providing versatile solutions for insulation and protection needs.
Description Image Product Buy Pricing (Ex VAT) Colour Shrinkage Ratio Type Length Halogen-free Material Maximum Temperature Min. temperature Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Temperature Range Wall thickness (post-shrinkage)
CellPack 144413 Heatshrink Black 39mm/13mm 3:1 Shrink Ratio 1m Length
CellPack 144413 Heatshrink Black 39mm/13mm 3:1 Shrink Ratio 1m Length
Extended range
Order code: 02-2629
MPN: 144413

Back order - 19 availableBack-order availability date - 04/12/2026
1+ £17.48
Price per unit Ex VAT
Black 3:1 Heat Shrink Tubing 1m No Polyolefin (processed, irradiated) +135°C -55°C SR1F339-13 13mm 39mm +90°C 1.15mm
CellPack 144414 Heatshrink Transparent 39mm 13mm Shrinkage 3:1 1pc
CellPack 144414 Heatshrink Transparent 39mm 13mm Shrinkage 3:1 1pc
Extended range
Order code: 02-2630
MPN: 144414

Back order - 12 availableBack-order availability date - 04/12/2026
1+ £17.03
Price per unit Ex VAT
Transparent 3:1 Heat Shrink Tubing 1m No Polyolefin (processed, irradiated) +135°C -55°C SR1F339-13 13mm 39mm +90°C 1.15mm
CellPack 144415 Heatshrink Blue 39mm-13mm 3:1 Shrinkage
CellPack 144415 Heatshrink Blue 39mm-13mm 3:1 Shrinkage
Extended range
Order code: 02-2631
MPN: 144415

Back order - 21 availableBack-order availability date - 04/12/2026
1+ £18.43
Price per unit Ex VAT
Blue 3:1 Heat Shrink Tubing 1m No Polyolefin (processed, irradiated) +135°C -55°C SR1F339-13 13mm 39mm +90°C 1.15mm
CellPack 144416 Heatshrink Yellow 39mm/13mm 3:1 Shrinkage 1pc.
CellPack 144416 Heatshrink Yellow 39mm/13mm 3:1 Shrinkage 1pc.
Extended range
Order code: 02-2632
MPN: 144416

Available to back order
1+ £18.56
Price per unit Ex VAT
Yellow 3:1 Heat Shrink Tubing 1m No Polyolefin (processed, irradiated) +135°C -55°C SR1F339-13 13mm 39mm +90°C 1.15mm
CellPack 144417 Heatshrink Red 39mm/13mm 3:1 Shrinkage W/O Adhesive
CellPack 144417 Heatshrink Red 39mm/13mm 3:1 Shrinkage W/O Adhesive
Extended range
Order code: 02-2633
MPN: 144417

Back order - 11 availableBack-order availability date - 04/12/2026
1+ £16.29
Price per unit Ex VAT
Red 3:1 Heat Shrink Tubing 1m No Polyolefin (processed, irradiated) +135°C -55°C SR1F339-13 13mm 39mm +90°C 1.15mm

Trustpilot