CellPack 144415 Heatshrink Blue 39mm-13mm 3:1 Shrinkage

Image Representative of Range

CellPack 144415 Heatshrink Blue 39mm-13mm 3:1 Shrinkage

MPN
144415
Brand
CellPack
EAN-13
4010311035048
Order Code
02-2631
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Red Transparent Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 29/10/2026

CellPack manufactures the heat shrink identified as 144415, featuring a 3:1 shrinkage ratio without adhesive. This blue tubing offers a durable solution for insulation and protection of electrical components. It is typically used in electrical and electronic applications to bundle cables and provide strain relief.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1m
Colour Blue
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SR1F339-13
Nominal diameter (post-shrinkage) 13mm
Nominal inside diameter (pre-shrinkage) 39mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 1.15mm

Reviews

Be the first to submit a review

Trustpilot