CellPack 144414 Heatshrink Transparent 39mm 13mm Shrinkage 3:1 1pc

Image Representative of Range

CellPack 144414 Heatshrink Transparent 39mm 13mm Shrinkage 3:1 1pc

MPN
144414
Brand
CellPack
EAN-13
2050005025285
Order Code
02-2630
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Red Transparent Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 04/12/2026

Produced by CellPack, this transparent heat shrink tubing has a shrinkage ratio of 3:1 and dimensions measuring 39 mm when expanded and 13 mm when fully shrunk. It is free from adhesive, making it ideal for applications requiring temporary bundling or insulation without residue. The product is commonly used in electrical and mechanical settings for insulating cables and protecting components.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1m
Colour Transparent
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute SR1F339-13
Nominal diameter (post-shrinkage) 13mm
Nominal inside diameter (pre-shrinkage) 39mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 1.15mm

Reviews

Be the first to submit a review

Trustpilot